Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43NH8R2J03L Wirewound Inductor, 8.2 µH, 0.216 ohm, 27 MHz, 530 mA, 1812 [4532 Metric], LQH43NH_03 Series](https://www.element14.cn/productimages/standard/en_GB/151549007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43NH8R2J03LCopy
Order Code
Re-Reel3227855RL
Cut Tape3227855
Product RangeLQH43NH_03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY6.110 (CNY6.9043) |
| 50+ | CNY5.530 (CNY6.2489) |
| 100+ | CNY5.400 (CNY6.102) |
| 200+ | CNY4.090 (CNY4.6217) |
| 500+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43NH8R2J03LCopy
Order Code
Re-Reel3227855RL
Cut Tape3227855
Product RangeLQH43NH_03 Series
Technical Datasheet
Inductance8.2µH
DC Resistance Max0.216ohm
Self Resonant Frequency27MHz
DC Current Rating530mA
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43NH_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
27MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.216ohm
DC Current Rating
530mA
Product Range
LQH43NH_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43NH8R2J03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000232
