Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43NH4R7J03L Wirewound Inductor, 4.7 µH, 0.108 ohm, 38 MHz, 750 mA, 1812 [4532 Metric], LQH43NH_03 Series](https://www.element14.cn/productimages/standard/en_GB/151549007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43NH4R7J03LCopy
Order Code3227852
Product RangeLQH43NH_03 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43NH4R7J03LCopy
Order Code3227852
Product RangeLQH43NH_03 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.108ohm
Self Resonant Frequency38MHz
DC Current Rating750mA
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43NH_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for LQH43NH4R7J03L
1 Product Found
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
38MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.108ohm
DC Current Rating
750mA
Product Range
LQH43NH_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
