Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43NH1R5J03L Wirewound Inductor, 1.5 µH, 0.0588 ohm, 85 MHz, 1 A, 1812 [4532 Metric], LQH43NH_03 Series](https://www.element14.cn/productimages/standard/en_GB/151549007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43NH1R5J03LCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3227846RL
Cut Tape3227846
Product RangeLQH43NH_03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY3.200 (CNY3.616) |
| 50+ | CNY2.790 (CNY3.1527) |
| 100+ | CNY2.640 (CNY2.9832) |
| 200+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43NH1R5J03LCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3227846RL
Cut Tape3227846
Product RangeLQH43NH_03 Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.0588ohm
Self Resonant Frequency85MHz
DC Current Rating1A
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43NH_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
85MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.0588ohm
DC Current Rating
1A
Product Range
LQH43NH_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
