Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43NH150J03L Wirewound Inductor, 15 µH, 0.36 ohm, 19 MHz, 390 mA, 1812 [4532 Metric], LQH43NH_03 Series](https://www.element14.cn/productimages/standard/en_GB/151549007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43NH150J03LCopy
Order Code
Re-Reel3227859RL
Cut Tape3227859
Product RangeLQH43NH_03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY4.860 (CNY5.4918) |
| 50+ | CNY4.600 (CNY5.198) |
| 100+ | CNY4.450 (CNY5.0285) |
| 200+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY2.640 (CNY2.9832) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43NH150J03LCopy
Order Code
Re-Reel3227859RL
Cut Tape3227859
Product RangeLQH43NH_03 Series
Technical Datasheet
Inductance15µH
DC Resistance Max0.36ohm
Self Resonant Frequency19MHz
DC Current Rating390mA
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43NH_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
19MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.36ohm
DC Current Rating
390mA
Product Range
LQH43NH_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43NH150J03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
