Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43MN221K03L Wirewound Inductor, 220 µH, 5.4 ohm, 4.5 MHz, 110 mA, 1812 [4532 Metric], LQH43MN_03 Series](https://www.element14.cn/productimages/standard/en_GB/151545907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43MN221K03LCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2470345RL
Cut Tape2470345
Product RangeLQH43MN_03 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.400 | CNY3.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.400 (CNY3.842) |
| 10+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.330 (CNY2.6329) |
| 200+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43MN221K03LCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2470345RL
Cut Tape2470345
Product RangeLQH43MN_03 Series
Technical Datasheet
Inductance220µH
DC Resistance Max5.4ohm
Self Resonant Frequency4.5MHz
DC Current Rating110mA
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43MN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Self Resonant Frequency
4.5MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
5.4ohm
DC Current Rating
110mA
Product Range
LQH43MN_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (1)
Alternatives for LQH43MN221K03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
