Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43MN152K03L Wirewound Inductor, 1.5 mH, 37 ohm, 1.6 MHz, 40 mA, 1812 [4532 Metric], LQH43MN_03 Series](https://www.element14.cn/productimages/standard/en_GB/9522212-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43MN152K03LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3471356RL
Cut Tape3471356
Product RangeLQH43MN_03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.830 | CNY2.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY2.360 (CNY2.6668) |
| 50+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.940 (CNY2.1922) |
| 200+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.700 (CNY1.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43MN152K03LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3471356RL
Cut Tape3471356
Product RangeLQH43MN_03 Series
Technical Datasheet
Inductance1.5mH
DC Resistance Max37ohm
RMS Current (Irms)40mA
Self Resonant Frequency1.6MHz
DC Current Rating40mA
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43MN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
RMS Current (Irms)
40mA
DC Current Rating
40mA
Product Range
LQH43MN_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
DC Resistance Max
37ohm
Self Resonant Frequency
1.6MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
