Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43MN101K03L Wirewound Inductor, 100 µH, 2.5 ohm, 6.8 MHz, 160 mA, 1812 [4532 Metric], LQH43MN_03 Series](https://www.element14.cn/productimages/standard/en_GB/151545907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43MN101K03LCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2443264RL
Cut Tape2443264
Product RangeLQH43MN_03 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.210 | CNY3.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.670 (CNY3.0171) |
| 50+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY2.200 (CNY2.486) |
| 200+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.870 (CNY2.1131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43MN101K03LCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2443264RL
Cut Tape2443264
Product RangeLQH43MN_03 Series
Technical Datasheet
Inductance100µH
DC Resistance Max2.5ohm
Self Resonant Frequency6.8MHz
DC Current Rating160mA
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43MN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LQH43M series wire wound Chip Coil/Inductor used for general electronics equipment design.
- -40 to 85°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Technical Specifications
Inductance
100µH
Self Resonant Frequency
6.8MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.5ohm
DC Current Rating
160mA
Product Range
LQH43MN_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (1)
Alternatives for LQH43MN101K03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
