Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43CN4R7M03L Power Inductor (SMD), 4.7 µH, 750 mA, Unshielded, LQH43CN_03 Series, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/151545907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43CN4R7M03LCopy
Order Code
Re-Reel1515475RL
Cut Tape1515475
Product RangeLQH43CN_03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.380 | CNY2.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.380 (CNY2.6894) |
| 10+ | CNY2.200 (CNY2.486) |
| 50+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.810 (CNY2.0453) |
| 200+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.440 (CNY1.6272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN4R7M03LCopy
Order Code
Re-Reel1515475RL
Cut Tape1515475
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)750mA
Inductor ConstructionUnshielded
Self Resonant Frequency35MHz
Saturation Current (Isat)-
DC Current Rating750mA
Product RangeLQH43CN_03 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length4.5mm
Core MaterialFerrite
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Product Range
LQH43CN_03 Series
DC Resistance Max
0.15ohm
Product Length
4.5mm
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
750mA
Self Resonant Frequency
35MHz
DC Current Rating
750mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43CN4R7M03L
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
