Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43CN2R2M03L Power Inductor (SMD), 2.2 µH, 900 mA, Shielded, LQH43CN_03 Series, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/151545907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43CN2R2M03LCopy
Order Code1515467
Product RangeLQH43CN_03 Series
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY2.200 (CNY2.486) |
| 50+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.810 (CNY2.0453) |
| 200+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.450 (CNY1.6385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.76 (CNY3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN2R2M03LCopy
Order Code1515467
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Self Resonant Frequency60MHz
Saturation Current (Isat)-
DC Current Rating900mA
Product RangeLQH43CN_03 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length4.5mm
Core MaterialFerrite
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
-
Product Range
LQH43CN_03 Series
DC Resistance Max
0.11ohm
Product Length
4.5mm
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Self Resonant Frequency
60MHz
DC Current Rating
900mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43CN2R2M03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
