Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN560MMELCopy
Order Code
Re-Reel3678411RL
Cut Tape3678411
Product RangeLQH3NPN_ME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.070 (CNY2.3391) |
| 250+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 2000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN560MMELCopy
Order Code
Re-Reel3678411RL
Cut Tape3678411
Product RangeLQH3NPN_ME Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)350mA
Product RangeLQH3NPN_ME Series
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
LQH3NPN_ME Series
DC Resistance Max
1.2ohm
Product Length
3mm
Product Height
1.4mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
