Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN330MMELCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3471337RL
Cut Tape3471337
Product RangeLQH3NPN_ME Series
Your Part Number
896 In Stock
8,000 more incoming. You can reserve stock now
25 Next business day delivery available(Shanghai stock)
871 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.130 (CNY2.4069) |
| 250+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 2000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN330MMELCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3471337RL
Cut Tape3471337
Product RangeLQH3NPN_ME Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)760mA
Inductor ConstructionSemishielded
Saturation Current (Isat)440mA
Product RangeLQH3NPN_ME Series
Inductor Case / Package-
DC Resistance Max0.66ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_ME Series
DC Resistance Max
0.66ohm
Product Length
3mm
Product Height
1.4mm
RMS Current (Irms)
760mA
Saturation Current (Isat)
440mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LQH3NPN330MMEL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
