Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN150MJRLCopy
Manufacturer Standard Lead Time32 weeks
Order Code3351346
Product RangeLQH3NPN_JR Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY1.840 (CNY2.0792) |
| 250+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 2000+ | CNY1.150 (CNY1.2995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN150MJRLCopy
Manufacturer Standard Lead Time32 weeks
Order Code3351346
Product RangeLQH3NPN_JR Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)870mA
Inductor ConstructionSemishielded
Saturation Current (Isat)650mA
Product RangeLQH3NPN_JR Series
DC Resistance Max0.456ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_JR Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
870mA
Saturation Current (Isat)
650mA
DC Resistance Max
0.456ohm
Product Length
3mm
Product Height
1.1mm
Technical Docs (1)
Alternatives for LQH3NPN150MJRL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
