Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN100MMELCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3471324RL
Cut Tape3471324
Product RangeLQH3NPN_ME Series
Your Part Number
1,477 In Stock
12,000 more incoming. You can reserve stock now
1,477 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 50+ | CNY2.280 (CNY2.5764) |
| 250+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN100MMELCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3471324RL
Cut Tape3471324
Product RangeLQH3NPN_ME Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.28A
Inductor ConstructionSemishielded
Saturation Current (Isat)810mA
Product RangeLQH3NPN_ME Series
Inductor Case / Package-
DC Resistance Max0.228ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_ME Series
DC Resistance Max
0.228ohm
Product Length
3mm
Product Height
1.4mm
RMS Current (Irms)
1.28A
Saturation Current (Isat)
810mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LQH3NPN100MMEL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
