Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPH3R3MMELCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3604435RL
Cut Tape3604435
Product RangeLQH3NPH_ME Series
Your Part Number
5,968 In Stock
Need more?
5,968 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.170 (CNY2.4521) |
| 250+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 2000+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPH3R3MMELCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3604435RL
Cut Tape3604435
Product RangeLQH3NPH_ME Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.52A
Product RangeLQH3NPH_ME Series
Inductor Case / Package-
DC Resistance Max0.1008ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
LQH3NPH_ME Series
DC Resistance Max
0.1008ohm
Product Length
3mm
Product Height
1.4mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.52A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LQH3NPH3R3MMEL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
