Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPH1R0MMELCopy
Order Code
Re-Reel3604432RL
Cut Tape3604432
Product RangeLQH3NPH_ME Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPH1R0MMELCopy
Order Code
Re-Reel3604432RL
Cut Tape3604432
Product RangeLQH3NPH_ME Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)2.35A
Product RangeLQH3NPH_ME Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (17-Dec-2015)
Alternatives for LQH3NPH1R0MMEL
1 Product Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
LQH3NPH_ME Series
DC Resistance Max
0.03ohm
Product Length
3mm
Product Height
1.4mm
RMS Current (Irms)
3A
Saturation Current (Isat)
2.35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
