Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32PN4R7NN0L Power Inductor (SMD), 4.7 µH, 1 A, Shielded, 1 A, LQH32PN_N0 Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32PN4R7NN0LCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2470296RL
Cut Tape2470296
Product RangeLQH32PN_N0 Series
Your Part Number
4,453 In Stock
8,000 more incoming. You can reserve stock now
55 Delivery in 3-4 Business Days(SG stock)
4,398 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.680 (CNY1.8984) |
| 250+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 2000+ | CNY0.983 (CNY1.1108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN4R7NN0LCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2470296RL
Cut Tape2470296
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Self Resonant Frequency40MHz
DC Current Rating1A
Saturation Current (Isat)1A
Product RangeLQH32PN_N0 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.18ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
DC Current Rating
1A
Product Range
LQH32PN_N0 Series
DC Resistance Max
0.18ohm
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Self Resonant Frequency
40MHz
Saturation Current (Isat)
1A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Alternatives for LQH32PN4R7NN0L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
