Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32PN2R2NN0L Power Inductor (SMD), 2.2 µH, 1.6 A, Shielded, 1.55 A, LQH32PN_N0 Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32PN2R2NN0LCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2470305RL
Cut Tape2470305
Product RangeLQH32PN_N0 Series
Your Part Number
1,066 In Stock
Need more?
1,066 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.640 (CNY1.8532) |
| 250+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.180 (CNY1.3334) |
| 1000+ | CNY0.999 (CNY1.1289) |
| 2000+ | CNY0.862 (CNY0.9741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN2R2NN0LCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2470305RL
Cut Tape2470305
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Self Resonant Frequency70MHz
DC Current Rating1.55A
Saturation Current (Isat)1.55A
Product RangeLQH32PN_N0 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.076ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
DC Current Rating
1.55A
Product Range
LQH32PN_N0 Series
DC Resistance Max
0.076ohm
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.6A
Self Resonant Frequency
70MHz
Saturation Current (Isat)
1.55A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Alternatives for LQH32PN2R2NN0L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
