Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32PN1R0NNCL Power Inductor (SMD), 1 µH, 2.5 A, Shielded, 3 A, LQH32PN_NC Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32PN1R0NNCLCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2219242RL
Cut Tape2219242
Product RangeLQH32PN_NC Series
Your Part Number
2,685 In Stock
Need more?
2,685 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.250 (CNY2.5425) |
| 250+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.410 (CNY1.5933) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN1R0NNCLCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2219242RL
Cut Tape2219242
Product RangeLQH32PN_NC Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.5A
Self Resonant Frequency100MHz
Inductor ConstructionShielded
DC Current Rating2.5A
Saturation Current (Isat)3A
Product RangeLQH32PN_NC Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.036ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
100MHz
DC Current Rating
2.5A
Product Range
LQH32PN_NC Series
DC Resistance Max
0.036ohm
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Inductor Construction
Shielded
Saturation Current (Isat)
3A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Alternatives for LQH32PN1R0NNCL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
