Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32PH4R7NNCLCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3471318RL
Cut Tape3471318
Product RangeLQH32PH_NC Series
Your Part Number
1,530 In Stock
Need more?
1,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.550 | CNY12.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 50+ | CNY2.060 (CNY2.3278) |
| 250+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 2000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PH4R7NNCLCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3471318RL
Cut Tape3471318
Product RangeLQH32PH_NC Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeLQH32PH_NC Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.186ohm
Inductance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
LQH32PH_NC Series
DC Resistance Max
0.186ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.6A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LQH32PH4R7NNCL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
