Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32NH220J23L Wirewound Inductor, 22 µH, 0.888 ohm, 20 MHz, 220 mA, 1210 [3225 Metric], LQH32NH_23 Series](https://www.element14.cn/productimages/standard/en_GB/151545907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32NH220J23LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3263604RL
Cut Tape3263604
Product RangeLQH32NH_23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.130 (CNY2.4069) |
| 250+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32NH220J23LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3263604RL
Cut Tape3263604
Product RangeLQH32NH_23 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)220mA
DC Resistance Max0.888ohm
Self Resonant Frequency20MHz
DC Current Rating220mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32NH_23 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
DC Resistance Max
0.888ohm
DC Current Rating
220mA
Product Range
LQH32NH_23 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
220mA
Self Resonant Frequency
20MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LQH32NH220J23L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
