Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32NH1R0M23L Wirewound Inductor, 1 µH, 0.072 ohm, 100 MHz, 780 mA, 1210 [3225 Metric], LQH32NH_23 Series](https://www.element14.cn/productimages/standard/en_GB/151545907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32NH1R0M23LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3263603RL
Cut Tape3263603
Product RangeLQH32NH_23 Series
Your Part Number
654 In Stock
Need more?
654 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.130 (CNY2.4069) |
| 250+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 2000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32NH1R0M23LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3263603RL
Cut Tape3263603
Product RangeLQH32NH_23 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.072ohm
RMS Current (Irms)780mA
Self Resonant Frequency100MHz
DC Current Rating780mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32NH_23 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
RMS Current (Irms)
780mA
DC Current Rating
780mA
Product Range
LQH32NH_23 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
DC Resistance Max
0.072ohm
Self Resonant Frequency
100MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LQH32NH1R0M23L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
