Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32MN471J23L Wirewound Inductor, 470 µH, 25 ohm, 5 MHz, 45 mA, 1210 [3225 Metric], LQH32MN_23 Series](https://www.element14.cn/productimages/standard/en_GB/42418344.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32MN471J23LCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel9522140RL
Cut Tape9522140
Product RangeLQH32MN_23 Series
Your Part Number
8,171 In Stock
Need more?
8,171 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.760 (CNY1.9888) |
| 250+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 2000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32MN471J23LCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel9522140RL
Cut Tape9522140
Product RangeLQH32MN_23 Series
Technical Datasheet
Inductance470µH
DC Resistance Max25ohm
Self Resonant Frequency5MHz
DC Current Rating45mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32MN_23 Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LQH32MN_23 series wire wound Chip Coil/Inductor used for general electronics equipment's design.
- -40 to 85°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Technical Specifications
Inductance
470µH
Self Resonant Frequency
5MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
25ohm
DC Current Rating
45mA
Product Range
LQH32MN_23 Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Alternatives for LQH32MN471J23L
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
