Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32DN1R0M53LCopy
Manufacturer Standard Lead Time30 weeks
Order Code3353653
Product RangeLQH32DN_53 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.801 (CNY0.9051) |
| 10000+ | CNY0.733 (CNY0.8283) |
| 20000+ | CNY0.719 (CNY0.8125) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 2000
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32DN1R0M53LCopy
Manufacturer Standard Lead Time30 weeks
Order Code3353653
Product RangeLQH32DN_53 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQH32DN_53 Series
Inductor Case / Package-
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for LQH32DN1R0M53L
1 Product Found
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
LQH32DN_53 Series
DC Resistance Max
0.078ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
1A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
