Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32CN1R0M23L Power Inductor (SMD), 1 µH, 800 mA, Unshielded, LQH32CN_23 Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/9522212-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32CN1R0M23LCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471289RL
Cut Tape3471289
Product RangeLQH32CN_23 Series
Your Part Number
840 In Stock
4,000 more incoming. You can reserve stock now
840 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.760 (CNY1.9888) |
| 250+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 2000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN1R0M23LCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471289RL
Cut Tape3471289
Product RangeLQH32CN_23 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQH32CN_23 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.117ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
LQH32CN_23 Series
DC Resistance Max
0.117ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LQH32CN1R0M23L
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
