Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32CN101K53L Power Inductor (SMD), 100 µH, 100 mA, Unshielded, LQH32CN_53 Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/9522212-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32CN101K53LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3471286RL
Cut Tape3471286
Product RangeLQH32CN_53 Series
Your Part Number
172 In Stock
4,000 more incoming. You can reserve stock now
172 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY1.810 (CNY2.0453) |
| 250+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.430 (CNY1.6159) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 2000+ | CNY1.200 (CNY1.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN101K53LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3471286RL
Cut Tape3471286
Product RangeLQH32CN_53 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQH32CN_53 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max4.55ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
LQH32CN_53 Series
DC Resistance Max
4.55ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LQH32CN101K53L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
