Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH31MN150K03L Wirewound Inductor, 15 µH, 3 ohm, 16 MHz, 90 mA, 1206 [3216 Metric], LQH31MN_03 Series](https://www.element14.cn/productimages/standard/en_GB/151539907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH31MN150K03LCopy
Order Code
Re-Reel1515427RL
Cut Tape1515427
Product RangeLQH31MN_03 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH31MN150K03LCopy
Order Code
Re-Reel1515427RL
Cut Tape1515427
Product RangeLQH31MN_03 Series
Technical Datasheet
Inductance15µH
DC Resistance Max3ohm
Self Resonant Frequency16MHz
DC Current Rating90mA
Inductor Case / Package1206 [3216 Metric]
Product RangeLQH31MN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for LQH31MN150K03L
1 Product Found
Technical Specifications
Inductance
15µH
Self Resonant Frequency
16MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
3ohm
DC Current Rating
90mA
Product Range
LQH31MN_03 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
