![MURATA LQH31CN470K03L Wirewound Inductor, 47 µH, 8 ohm, 10 MHz, 100 mA, 1206 [3216 Metric], LQH31CN_03 Series](https://www.element14.cn/productimages/standard/en_GB/151539907-40.jpg)
Product Information
Alternatives for LQH31CN470K03L
1 Product Found
Product Overview
The LQH31CN470K03L is a wire wound surface mount High Frequency Inductor/Chip Coil with 1206 case. The wire wound inductor consists of a copper wire spirally wound around the ferrite core. The wire wound inductor for power circuits, coated with various resins over the copper wire wound around the ferrite core. The purpose of the coating resin is to improve the strength of the product. The merits of using a wire wound product are demonstrated when used in large current areas and high inductance areas. This inductor supports 10MHz minimum self-resonance frequency and ±10% inductance tolerance.
- -40 to 85°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Notes
Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.
Technical Specifications
47µH
10MHz
1206 [3216 Metric]
± 10%
Ferrite
1.6mm
No SVHC (23-Jan-2024)
8ohm
100mA
LQH31CN_03 Series
Unshielded
3.2mm
1.8mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
