Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH31CN2R2M03L Wirewound Inductor, 2.2 µH, 0.41 ohm, 50 MHz, 430 mA, 1206 [3216 Metric], LQH31CN_03 Series](https://www.element14.cn/productimages/standard/en_GB/151539907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH31CN2R2M03LCopy
Order Code
Re-Reel1515404RL
Cut Tape1515404
Product RangeLQH31CN_03 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH31CN2R2M03LCopy
Order Code
Re-Reel1515404RL
Cut Tape1515404
Product RangeLQH31CN_03 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.41ohm
Self Resonant Frequency50MHz
DC Current Rating430mA
Inductor Case / Package1206 [3216 Metric]
Product RangeLQH31CN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for LQH31CN2R2M03L
1 Product Found
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
50MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.41ohm
DC Current Rating
430mA
Product Range
LQH31CN_03 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
