Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH31CN100K03L Wirewound Inductor, 10 µH, 1.3 ohm, 20 MHz, 230 mA, 1206 [3216 Metric], LQH31CN_03 Series](https://www.element14.cn/productimages/standard/en_GB/151539907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH31CN100K03LCopy
Order Code
Re-Reel1515399RL
Cut Tape1515399
Product RangeLQH31CN_03 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH31CN100K03LCopy
Order Code
Re-Reel1515399RL
Cut Tape1515399
Product RangeLQH31CN_03 Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.3ohm
Self Resonant Frequency20MHz
DC Current Rating230mA
Inductor Case / Package1206 [3216 Metric]
Product RangeLQH31CN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for LQH31CN100K03L
1 Product Found
Product Overview
The LQH31CN100K03L is a wirewound SMD Chip Inductor/Coil with 1206 case. The wirewound inductor consists of a copper wire spirally wound around the ferrite core. The wirewound inductor for power circuits, coated with various resins over the copper wirewound around the ferrite core. The purpose of the coating resin is to improve the strength of the product. The merits of using a wirewound product are demonstrated when used in large current areas and high inductance areas.
- -40 to 85°C Operating temperature
Technical Specifications
Inductance
10µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
1.3ohm
DC Current Rating
230mA
Product Range
LQH31CN_03 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
