Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH2HPN4R7MGRL Power Inductor (SMD), 4.7 µH, 1 A, Semishielded, 1.09 A, LQH2HPN_GR Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4716291-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH2HPN4R7MGRLCopy
Manufacturer Standard Lead Time31 weeks
Order Code4716291
Product RangeLQH2HPN_GR Series
Your Part Number
2,467 In Stock
Need more?
2,467 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.430 (CNY1.6159) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 2000+ | CNY1.270 (CNY1.4351) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.30 (CNY2.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPN4R7MGRLCopy
Manufacturer Standard Lead Time31 weeks
Order Code4716291
Product RangeLQH2HPN_GR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.09A
Product RangeLQH2HPN_GR Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
LQH2HPN_GR Series
DC Resistance Max
0.36ohm
Product Length
2.5mm
Product Height
0.9mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.09A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
