Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPN220MDRLCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3263595RL
Cut Tape3263595
Product RangeLQH2HPN_DR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.180 | CNY21.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.180 (CNY2.4634) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2000+ | CNY1.350 (CNY1.5255) |
| 4000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPN220MDRLCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3263595RL
Cut Tape3263595
Product RangeLQH2HPN_DR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)260mA
Product RangeLQH2HPN_DR Series
Inductor Case / Package-
DC Resistance Max3.6ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
LQH2HPN_DR Series
DC Resistance Max
3.6ohm
Product Length
2.5mm
Product Height
0.55mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
260mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LQH2HPN220MDRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
