Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH2HPN1R5MDRL Power Inductor (SMD), 1.5 µH, 900 mA, Shielded, 1.12 A, LQH2HPN_DR Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/9522212-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH2HPN1R5MDRLCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3263594RL
Cut Tape3263594
Product RangeLQH2HPN_DR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.180 | CNY21.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.180 (CNY2.4634) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.480 (CNY1.6724) |
| 2000+ | CNY1.380 (CNY1.5594) |
| 4000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPN1R5MDRLCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3263594RL
Cut Tape3263594
Product RangeLQH2HPN_DR Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.12A
Product RangeLQH2HPN_DR Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.348ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
LQH2HPN_DR Series
DC Resistance Max
0.348ohm
Product Length
2.5mm
Product Height
0.55mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.12A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
