Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPH1R0MGRLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4307137RL
Cut Tape4307137
Product RangeLQH2HPH_GR
Your Part Number
2,875 In Stock
Need more?
2,875 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 50+ | CNY2.110 (CNY2.3843) |
| 250+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1500+ | CNY1.640 (CNY1.8532) |
| 3000+ | CNY1.550 (CNY1.7515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPH1R0MGRLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4307137RL
Cut Tape4307137
Product RangeLQH2HPH_GR
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Self Resonant Frequency100MHz
DC Current Rating2.1A
Saturation Current (Isat)2.13A
Product RangeLQH2HPH_GR
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
DC Current Rating
2.1A
Product Range
LQH2HPH_GR
DC Resistance Max
0.068ohm
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.3A
Self Resonant Frequency
100MHz
Saturation Current (Isat)
2.13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (2)
Alternatives for LQH2HPH1R0MGRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
