Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH2HNHR68K03L Wirewound Inductor, 680 nH, 0.1488 ohm, 200 MHz, 520 mA, 1008 [2520 Metric], LQH2HNH_03](https://www.element14.cn/productimages/standard/en_GB/4062109-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH2HNHR68K03LCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4062110RL
Cut Tape4062110
Product RangeLQH2HNH_03
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY2.570 (CNY2.9041) |
| 250+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1500+ | CNY1.750 (CNY1.9775) |
| 3000+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HNHR68K03LCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4062110RL
Cut Tape4062110
Product RangeLQH2HNH_03
Technical Datasheet
Inductance680nH
DC Resistance Max0.1488ohm
RMS Current (Irms)520mA
Self Resonant Frequency200MHz
DC Current Rating520mA
Inductor Case / Package1008 [2520 Metric]
Product RangeLQH2HNH_03
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
RMS Current (Irms)
520mA
DC Current Rating
520mA
Product Range
LQH2HNH_03
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
DC Resistance Max
0.1488ohm
Self Resonant Frequency
200MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
