Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG18HNR10J00D Multilayer Inductor, 100 nH, 0.9 ohm, 800 MHz, 300 mA, 0603 [1608 Metric], LQG18HN_00 Series](https://www.element14.cn/productimages/standard/en_GB/151537307-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG18HNR10J00DCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1515398RL
Cut Tape1515398
Product RangeLQG18HN_00 Series
Your Part Number
25,440 In Stock
Need more?
25,440 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.260 | CNY12.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.939 (CNY1.0611) |
| 1000+ | CNY0.847 (CNY0.9571) |
| 2000+ | CNY0.771 (CNY0.8712) |
| 4000+ | CNY0.694 (CNY0.7842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG18HNR10J00DCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1515398RL
Cut Tape1515398
Product RangeLQG18HN_00 Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.9ohm
Self Resonant Frequency800MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQG18HN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
800MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.9ohm
DC Current Rating
300mA
Product Range
LQG18HN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
