Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG18HN6N8J00D Multilayer Inductor, 6.8 nH, 0.25 ohm, 5 GHz, 430 mA, 0603 [1608 Metric], LQG18HN_00 Series](https://www.element14.cn/productimages/standard/en_GB/151537307-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG18HN6N8J00DCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1515395RL
Cut Tape1515395
Product RangeLQG18HN_00 Series
Your Part Number
6,574 In Stock
Need more?
6,574 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.020 | CNY10.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.839 (CNY0.9481) |
| 500+ | CNY0.763 (CNY0.8622) |
| 1000+ | CNY0.687 (CNY0.7763) |
| 2000+ | CNY0.607 (CNY0.6859) |
| 4000+ | CNY0.527 (CNY0.5955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG18HN6N8J00DCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1515395RL
Cut Tape1515395
Product RangeLQG18HN_00 Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.25ohm
Self Resonant Frequency5GHz
DC Current Rating430mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQG18HN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LQG18HN series high frequency monolithic Chip Coil used for general electronics equipment design.
- 0603 Size
- -40 to 85°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.25ohm
DC Current Rating
430mA
Product Range
LQG18HN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
