Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15WZ82NG02D Multilayer Inductor, AEC-Q200, 82 nH, 2.3 ohm, 900 MHz, 160 mA, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/134305407-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15WZ82NG02DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3639482RL
Cut Tape3639482
Product RangeLQG15WZ_02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.170 | CNY11.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY0.953 (CNY1.0769) |
| 500+ | CNY0.831 (CNY0.939) |
| 2500+ | CNY0.724 (CNY0.8181) |
| 5000+ | CNY0.664 (CNY0.7503) |
| 10000+ | CNY0.572 (CNY0.6464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WZ82NG02DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3639482RL
Cut Tape3639482
Product RangeLQG15WZ_02 Series
Technical Datasheet
Inductance82nH
DC Resistance Max2.3ohm
Self Resonant Frequency900MHz
DC Current Rating160mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15WZ_02 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Air
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.3ohm
DC Current Rating
160mA
Product Range
LQG15WZ_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
