Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15WZ56NJ02D Multilayer Inductor, AEC-Q200, 56 nH, 1.8 ohm, 1.2 GHz, 180 mA, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/134305407-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15WZ56NJ02DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3639462RL
Cut Tape3639462
Product RangeLQG15WZ_02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.564 | CNY5.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.564 (CNY0.6373) |
| 100+ | CNY0.473 (CNY0.5345) |
| 500+ | CNY0.412 (CNY0.4656) |
| 2500+ | CNY0.359 (CNY0.4057) |
| 5000+ | CNY0.328 (CNY0.3706) |
| 10000+ | CNY0.305 (CNY0.3446) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WZ56NJ02DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3639462RL
Cut Tape3639462
Product RangeLQG15WZ_02 Series
Technical Datasheet
Inductance56nH
DC Resistance Max1.8ohm
Self Resonant Frequency1.2GHz
DC Current Rating180mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15WZ_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.8ohm
DC Current Rating
180mA
Product Range
LQG15WZ_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
