Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15WZ27NH02D Multilayer Inductor, AEC-Q200, 27 nH, 1.3 ohm, 1.7 GHz, 230 mA, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/134305407-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15WZ27NH02DCopy
Order Code
Re-Reel3639387RL
Cut Tape3639387
Product RangeLQG15WZ_02 Series
Your Part Number
7,670 In Stock
Need more?
7,670 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.720 | CNY7.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.720 (CNY0.8136) |
| 100+ | CNY0.515 (CNY0.582) |
| 500+ | CNY0.422 (CNY0.4769) |
| 2500+ | CNY0.331 (CNY0.374) |
| 5000+ | CNY0.311 (CNY0.3514) |
| 10000+ | CNY0.292 (CNY0.330) |
| 50000+ | CNY0.273 (CNY0.3085) |
| 100000+ | CNY0.266 (CNY0.3006) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WZ27NH02DCopy
Order Code
Re-Reel3639387RL
Cut Tape3639387
Product RangeLQG15WZ_02 Series
Technical Datasheet
Inductance27nH
DC Resistance Max1.3ohm
Self Resonant Frequency1.7GHz
DC Current Rating230mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15WZ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
1.7GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 3%
Core Material
Air
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.3ohm
DC Current Rating
230mA
Product Range
LQG15WZ_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
