Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15WZ20NH02D Multilayer Inductor, AEC-Q200, 20 nH, 1.1 ohm, 2.1 GHz, 260 mA, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/134305407-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15WZ20NH02DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3639374RL
Cut Tape3639374
Product RangeLQG15WZ_02 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.854 | CNY8.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.854 (CNY0.965) |
| 100+ | CNY0.611 (CNY0.6904) |
| 500+ | CNY0.565 (CNY0.6384) |
| 2500+ | CNY0.428 (CNY0.4836) |
| 5000+ | CNY0.421 (CNY0.4757) |
| 10000+ | CNY0.336 (CNY0.3797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WZ20NH02DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3639374RL
Cut Tape3639374
Product RangeLQG15WZ_02 Series
Technical Datasheet
Inductance20nH
DC Resistance Max1.1ohm
Self Resonant Frequency2.1GHz
DC Current Rating260mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15WZ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
20nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 3%
Core Material
Air
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.1ohm
DC Current Rating
260mA
Product Range
LQG15WZ_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
