Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15WZ1N9C02D Multilayer Inductor, AEC-Q200, 1.9 nH, 0.05 ohm, 8 GHz, 1 A, 0402 [1005 Metric], LQG15WZ_02 Series](https://www.element14.cn/productimages/standard/en_GB/134305407-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15WZ1N9C02DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3639371RL
Cut Tape3639371
Product RangeLQG15WZ_02 Series
Your Part Number
8,270 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
8,269 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.976 | CNY9.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.976 (CNY1.1029) |
| 100+ | CNY0.763 (CNY0.8622) |
| 500+ | CNY0.657 (CNY0.7424) |
| 2500+ | CNY0.626 (CNY0.7074) |
| 5000+ | CNY0.481 (CNY0.5435) |
| 10000+ | CNY0.336 (CNY0.3797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WZ1N9C02DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3639371RL
Cut Tape3639371
Product RangeLQG15WZ_02 Series
Technical Datasheet
Inductance1.9nH
DC Resistance Max0.05ohm
Self Resonant Frequency8GHz
DC Current Rating1A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15WZ_02 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.9nH
Self Resonant Frequency
8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Air
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.05ohm
DC Current Rating
1A
Product Range
LQG15WZ_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
