Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15WZ18NJ02D Multilayer Inductor, AEC-Q200, 18 nH, 0.8 ohm, 2.3 GHz, 260 mA, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/134305407-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15WZ18NJ02DCopy
Manufacturer Standard Lead Time16 weeks
Order Code3639358
Product RangeLQG15WZ_02 Series
Your Part Number
9,090 In Stock
Need more?
9,090 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.584 (CNY0.6599) |
| 100+ | CNY0.455 (CNY0.5142) |
| 500+ | CNY0.401 (CNY0.4531) |
| 2500+ | CNY0.346 (CNY0.391) |
| 5000+ | CNY0.317 (CNY0.3582) |
| 10000+ | CNY0.287 (CNY0.3243) |
| 50000+ | CNY0.274 (CNY0.3096) |
| 100000+ | CNY0.260 (CNY0.2938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.84 (CNY6.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WZ18NJ02DCopy
Manufacturer Standard Lead Time16 weeks
Order Code3639358
Product RangeLQG15WZ_02 Series
Technical Datasheet
Inductance18nH
DC Resistance Max0.8ohm
Self Resonant Frequency2.3GHz
DC Current Rating260mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15WZ_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
Technical Specifications
Inductance
18nH
Self Resonant Frequency
2.3GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.6mm
DC Resistance Max
0.8ohm
DC Current Rating
260mA
Product Range
LQG15WZ_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
