Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15WHR15G02D Multilayer Inductor, AEC-Q200, 150 nH, 3 ohm, 800 MHz, 110 mA, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/134305407-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15WHR15G02DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape3639340
Cut Tape3639340RL
Product RangeLQG15WH_02 Series
Your Part Number
9,370 In Stock
Need more?
9,370 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.100 (CNY2.373) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.240 (CNY1.4012) |
| 2500+ | CNY0.826 (CNY0.9334) |
| 5000+ | CNY0.754 (CNY0.852) |
| 10000+ | CNY0.732 (CNY0.8272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY21.00 (CNY23.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WHR15G02DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape3639340
Cut Tape3639340RL
Product RangeLQG15WH_02 Series
Technical Datasheet
Inductance150nH
DC Resistance Max3ohm
Self Resonant Frequency800MHz
DC Current Rating110mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15WH_02 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
800MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Air
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
3ohm
DC Current Rating
110mA
Product Range
LQG15WH_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
