Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15WH51NH02D Multilayer Inductor, AEC-Q200, 51 nH, 1.8 ohm, 1.3 GHz, 190 mA, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/134305407-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15WH51NH02DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3639305RL
Cut Tape3639305
Product RangeLQG15WH_02 Series
Your Part Number
3,038 In Stock
Need more?
3,038 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.767 | CNY7.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.767 (CNY0.8667) |
| 100+ | CNY0.562 (CNY0.6351) |
| 500+ | CNY0.521 (CNY0.5887) |
| 2500+ | CNY0.398 (CNY0.4497) |
| 5000+ | CNY0.336 (CNY0.3797) |
| 10000+ | CNY0.329 (CNY0.3718) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WH51NH02DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3639305RL
Cut Tape3639305
Product RangeLQG15WH_02 Series
Technical Datasheet
Inductance51nH
DC Resistance Max1.8ohm
Self Resonant Frequency1.3GHz
DC Current Rating190mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15WH_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
51nH
Self Resonant Frequency
1.3GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 3%
Core Material
Air
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.8ohm
DC Current Rating
190mA
Product Range
LQG15WH_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
