Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15HS5N6B02D Multilayer Inductor, 5.6 nH, 0.18 ohm, 4.5 GHz, 650 mA, 0402 [1005 Metric], LQG15HS_02 Series](https://www.element14.cn/productimages/standard/en_GB/3354010-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15HS5N6B02DCopy
Order Code3354290
Product RangeLQG15HS_02 Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.347 (CNY0.3921) |
| 100+ | CNY0.285 (CNY0.322) |
| 500+ | CNY0.262 (CNY0.2961) |
| 2500+ | CNY0.238 (CNY0.2689) |
| 5000+ | CNY0.198 (CNY0.2237) |
| 10000+ | CNY0.184 (CNY0.2079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.47 (CNY3.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HS5N6B02DCopy
Order Code3354290
Product RangeLQG15HS_02 Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max0.18ohm
Self Resonant Frequency4.5GHz
DC Current Rating650mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15HS_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
4.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.18ohm
DC Current Rating
650mA
Product Range
LQG15HS_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
