Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15HS1N0B02D Multilayer Inductor, 1 nH, 0.07 ohm, 10 GHz, 1 A, 0402 [1005 Metric], LQG15HS_02 Series](https://www.element14.cn/productimages/standard/en_GB/3354010-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15HS1N0B02DCopy
Manufacturer Standard Lead Time35 weeks
Order Code3354237
Product RangeLQG15HS_02 Series
Your Part Number
17,430 In Stock
Need more?
17,430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.405 (CNY0.4576) |
| 100+ | CNY0.336 (CNY0.3797) |
| 500+ | CNY0.306 (CNY0.3458) |
| 2500+ | CNY0.276 (CNY0.3119) |
| 5000+ | CNY0.222 (CNY0.2509) |
| 10000+ | CNY0.207 (CNY0.2339) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.05 (CNY4.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HS1N0B02DCopy
Manufacturer Standard Lead Time35 weeks
Order Code3354237
Product RangeLQG15HS_02 Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.07ohm
Self Resonant Frequency10GHz
DC Current Rating1A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15HS_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.07ohm
DC Current Rating
1A
Product Range
LQG15HS_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
