Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LLL152D70G225ME01D SMD Multilayer Ceramic Capacitor, 2.2 µF, 4 V, 0204 [0510 Metric], ± 20%, X7T](https://www.element14.cn/productimages/standard/en_GB/4334914-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLLL152D70G225ME01DCopy
Manufacturer Standard Lead Time21 weeks
Order Code4803068
Your Part Number
12,439 In Stock
Need more?
12,439 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.640 (CNY2.9832) |
| 250+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY1.890 (CNY2.1357) |
| 5000+ | CNY1.800 (CNY2.034) |
| 10000+ | CNY1.710 (CNY1.9323) |
| 20000+ | CNY1.400 (CNY1.582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY26.40 (CNY29.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLLL152D70G225ME01DCopy
Manufacturer Standard Lead Time21 weeks
Order Code4803068
Technical Datasheet
Capacitance2.2µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product Range0
Product Length0.5mm
Product Width1mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
0
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X7T
Product Length
0.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
