Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY964.800 (CNY1,090.224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY964.80 (CNY1,090.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBAD0XX1SC-DM-EVK-BCopy
Order Code4535598
Technical Datasheet
Silicon ManufacturerMurata
Board TypeDevelopment Kit
Silicon Core NumberLBAD0XX1SC-314TEMP
IC FunctionLTE CAT M1 & NB1 Module
Application Sub TypeLTE Cat M1/NB-IoT Module
Kit ContentsDevelopment Board LBAD0XX1SC-314TEMP
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LBAD0XX1SC-DM-EVK-B is a LTE CAT M1&NB1 Type 1SC module development kit. Suitable for wearables, smart meter, medical/healthcare and asset tracking applications.
- 3GPP release 14 compliant
- 16MByte of flash, 3GPP Rel. 14 eDRX and PSM modes, OTA firmware upgrade
- External antenna configuration
- 4G LTE technology capability
- Dedicated LTE half-duplex operation (HD-FDD) for CatM1
- Cellular transceiver designed to meet 3GPP Rel-14 specifications
- LTE universal modem supports (low and mid-bands) and optimized for Class 3 LTE output power (+23dBm)
- IPv4/IPv6 stack with TCP and UDP protocol and regulatory certificate (FCC/IC, ETSI, TELEC)
- Operating temperature range from -40°C to 85°C
- LGA package, dimension of 11.1x11.4x1.4mm (typ)
Technical Specifications
Silicon Manufacturer
Murata
Silicon Core Number
LBAD0XX1SC-314TEMP
Application Sub Type
LTE Cat M1/NB-IoT Module
Product Range
-
Board Type
Development Kit
IC Function
LTE CAT M1 & NB1 Module
Kit Contents
Development Board LBAD0XX1SC-314TEMP
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
