Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoKRM55WR71H226MH01KCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3581832
Cut Tape2546327
Product RangeKRM Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY26.020 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.040 (CNY48.6352) |
| 10+ | CNY36.550 (CNY41.3015) |
| 50+ | CNY33.580 (CNY37.9454) |
| 100+ | CNY27.080 (CNY30.6004) |
| 200+ | CNY26.550 (CNY30.0015) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY26.020 (CNY29.4026) |
| 2500+ | CNY20.780 (CNY23.4814) |
| 5000+ | CNY18.450 (CNY20.8485) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKRM55WR71H226MH01KCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3581832
Cut Tape2546327
Product RangeKRM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
