Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoKCM55WR7YA336MH01KCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3784487RL
Cut Tape3784487
Product RangeKCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.240 | CNY52.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.240 (CNY59.0312) |
| 10+ | CNY38.540 (CNY43.5502) |
| 50+ | CNY33.130 (CNY37.4369) |
| 100+ | CNY31.380 (CNY35.4594) |
| 200+ | CNY29.550 (CNY33.3915) |
| 500+ | CNY27.720 (CNY31.3236) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKCM55WR7YA336MH01KCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3784487RL
Cut Tape3784487
Product RangeKCM Series
Technical Datasheet
Capacitance33µF
Voltage(DC)35V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KCM Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
